
Dual operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. This surface mount device offers a high slew rate of 1500V/µs and 80mA output current per channel. Operating from dual supplies between 2V and 6.3V, or single supplies from 4V to 12.6V, it exhibits a 200µV input offset voltage and 2µA input bias current. With a 73dB CMRR and 78dB PSRR, this RoHS compliant component is ideal for demanding amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1816CDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1816CDD#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816CDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
