
Dual Voltage Feedback Operational Amplifier featuring a 220MHz Gain Bandwidth Product and 350MHz -3dB Bandwidth. This surface mount IC offers a high Slew Rate of 1500V/µs and 80mA Output Current per Channel. With a low Input Bias Current of 2uA and Input Offset Voltage of 200uV, it provides excellent signal integrity. Operating from 4V to 12.6V single supply or 2V to 6.3V dual supply, this RoHS compliant component is packaged in a DFN for efficient board space utilization.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1816CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1816CDD#TRPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
