
Dual-channel voltage feedback operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. Delivers a 1500V/µs slew rate and 80mA output current per channel. Operates with supply voltages from 2.5V to 12.6V, offering a 6.5mA operating supply current. Packaged in an 8-MSOP configuration, this RoHS compliant component boasts a 73dB CMRR and 78dB PSRR.
Analog Devices LT1816CMS8#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 220MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
