The LT1816IDD#TR is a dual op-amp from Analog Devices with a gain bandwidth product of 220MHz and a -3db bandwidth of 350MHz. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. The device has two channels and consumes 6.5mA of operating supply current. Each channel can supply up to 80mA of output current. The LT1816IDD#TR is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816IDD#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | DFN |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.