
Dual operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. This surface mount IC offers a high slew rate of 1500V/µs and 80mA output current per channel. Operating from dual supplies between 2V and 6.3V, or single supplies from 4V to 12.6V, it exhibits a 200µV input offset voltage and 2µA input bias current. The component boasts a 73dB Common Mode Rejection Ratio and 78dB Power Supply Rejection Ratio, with an operating supply current of 6.5mA. Packaged in DFN for tape and reel distribution, this RoHS compliant device operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1816IDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1816IDD#TRPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816IDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
