
Dual operational amplifier featuring a 350MHz -3dB bandwidth and 220MHz gain bandwidth product. This general-purpose amplifier offers a high slew rate of 1500V/µs and 80mA output current per channel. Operates with dual supply voltages from ±2V to ±6.3V, or a single supply up to 12.6V. Packaged in an 8-pin MSOP, it boasts a 73dB CMRR and 78dB PSRR.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816IMS8#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Bandwidth | 220MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
No datasheet is available for this part.
