The LT1816IMS8#TR is a dual op-amp from Analog Devices with a gain bandwidth product of 220MHz. It operates over a supply voltage range of 2.5V to 12.6V and has an input bias current of 2uA. The device is packaged in an MSOP package and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1816IMS8#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.