
Dual operational amplifier featuring a 220MHz gain bandwidth product and 350MHz -3dB bandwidth. This surface mount IC offers a high slew rate of 1500V/µs and 80mA output current per channel. With a low input bias current of 2uA and input offset voltage of 200uV, it operates from dual supply voltages between 2V and 6.3V, or single supply from 4V to 12.6V. The SOIC package is RoHS compliant and lead-free, suitable for operation across a -40°C to 85°C temperature range.
Analog Devices LT1816IS8#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1816IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
