
Quad high-speed operational amplifier featuring a 350MHz -3dB bandwidth and a 1500V/µs slew rate. This general-purpose amplifier offers a 220MHz gain bandwidth product and operates with dual supply voltages from ±2V to ±6.3V, or a single supply up to 12.6V. Delivering 80mA output current per channel, it boasts a 73dB CMRR and 78dB PSRR. Packaged in a 16-pin SSOP, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1817CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1817CGN#PBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1817CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
