The LT1817CGN#TR is a 4-channel general-purpose amplifier from Analog Devices with a gain bandwidth product of 220MHz. It operates within a temperature range of 0°C to 70°C and can supply up to 80mA of current per channel. The device is available in an SSOP package and is suitable for applications requiring high-speed amplification. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1817CGN#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SSOP |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.