The LT1817CS#TR is a 4-channel general-purpose amplifier from Analog Devices with a gain bandwidth product of 220MHz. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 12.6V. The device is available in a SOIC-8 package and is not RoHS compliant. It has an operating supply current of 6.5mA and an output current per channel of 80mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1817CS#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.