
Quad-channel voltage-feedback operational amplifier featuring a 220MHz gain bandwidth product and a 350MHz -3dB bandwidth. Delivers a 1500V/µs slew rate and 80mA output current per channel. Operates from dual supply voltages between 2V and 6.3V, or single supply from 2.5V to 12.6V. Offers 73dB common mode rejection ratio and 78dB power supply rejection ratio. Packaged in a 16-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1817IGN#TRPBF technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 1500V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1817IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
