The LT1817IS#TR is a 4-channel, non-inverting amplifier from Analog Devices with a gain bandwidth product of 220MHz and a -3db bandwidth of 350MHz. It is available in a SOIC package and operates over a temperature range of -40°C to 85°C. The amplifier has a nominal supply voltage range of 2.5V to 12.6V and an operating supply current of 6.5mA per channel. Each channel can supply up to 80mA of output current.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1817IS#TR technical specifications.
| -3db Bandwidth | 350MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 220MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 220MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.5mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.