
LINEAR TECHNOLOGY LT1818CS5#PBF Operational Amplifier, Single, 400 MHz, 1 Amplifier, 2.5 kV/s, 3.5V to 12.6V, TSOT-23, 5 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1818CS5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1818CS5#PBF technical specifications.
| Bandwidth | 400MHz |
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1818CS5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
