Single operational amplifier featuring a 400MHz gain bandwidth product and a 2500V/µs slew rate. This IC offers a 70mA output current per channel and operates from a minimum dual supply voltage of 1.75V up to a maximum of 6.3V, or a single supply from 3.5V to 12.6V. Key specifications include a 73dB Common Mode Rejection Ratio and a 78dB Power Supply Rejection Ratio. The component is housed in a SOT-23-5 package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1818CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Not Compliant |
No datasheet is available for this part.