
High-speed operational amplifier featuring a 400MHz bandwidth and 2500V/µs slew rate. This single-channel, voltage-feedback amplifier offers a 400MHz gain bandwidth product and a 360MHz unity gain bandwidth product. It operates with dual supply voltages ranging from 1.75V to 6.3V, or a single supply from 3.5V to 12.6V, drawing 9mA quiescent current. The device boasts a 73dB CMRR and 78dB PSRR, with an output current capability of 70mA per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1818CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1818CS8#PBF technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 400MHz |
| Height | 1.48mm |
| Input Bias Current | 8uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1818CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
