The LT1818CS8#TR is a single op-amp with a gain bandwidth product of 400MHz. It has an input bias current of 2uA and an input offset voltage of 1.5mV. The op-amp can operate with a supply voltage between 3.5V and 12.6V and draws 9mA of operating current. It can source 70mA of output current per channel. The device is packaged in a SOIC package and is rated for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1818CS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.