The LT1818IS5 is a single operational amplifier from Analog Devices with a nominal gain bandwidth product of 400MHz and an input offset voltage of 1.5mV. It operates over a supply voltage range of 3.5V to 12.6V and is packaged in a TSOT case. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1818IS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.