LT1818 - 400MHz, 2500V/μs, 9mA Single Operational Amplifiers
Checking distributor stock and pricing after the page loads.
Analog Devices LT1818IS5#PBF technical specifications.
| Input Offset Voltage (Vos) | 1.5mV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| RoHS | Compliant |
No datasheet is available for this part.