
High-speed operational amplifier featuring a 400MHz gain bandwidth product and 2500V/µs slew rate. This single-channel, voltage-feedback amplifier offers a 70mA output current per channel and operates from a 1.75V to 12.6V supply range. Achieving 73dB common mode rejection ratio and 78dB power supply rejection ratio, it is housed in an 8-pin SOIC package. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1818IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1818IS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1818IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
