The LT1819CMS8#TR is a dual operational amplifier from Analog Devices, featuring a gain bandwidth product of 400MHz and an input bias current of 2uA. It operates over a temperature range of 0°C to 70°C and can supply up to 70mA of current per channel. The device is packaged in an MSOP package and is available in quantities of 2500. Note that this device contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1819CMS8#TR technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.