
Dual-channel, voltage-feedback operational amplifier featuring a 400MHz gain bandwidth product and a 2500V/µs slew rate. This IC offers a 70mA output current per channel and operates from a 1.75V to 6.3V dual supply or 3.5V to 12.6V single supply. With a 73dB CMRR and 78dB PSRR, it provides excellent signal integrity. Packaged in an 8-MSOP, this RoHS compliant component is ideal for high-speed amplification applications.
Analog Devices LT1819CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1819CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.