
High-performance dual operational amplifier featuring a 400MHz gain bandwidth product and 2500V/µs slew rate. This bipolar amplifier offers a 73dB common mode rejection ratio and 78dB power supply rejection ratio. It operates from a minimum dual supply voltage of 1.75V to a maximum of 6.3V, or a single supply from 3.5V to 12.6V. The device is housed in an MSOP package and has an input offset voltage of 1.5mV with a 2µA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1819IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1819IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1819IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
