
Dual operational amplifier featuring a 400MHz gain bandwidth product and 2500V/µs slew rate. This IC offers 70mA output current per channel and operates from a minimum dual supply voltage of 1.75V up to a maximum of 6.3V. With a 73dB common mode rejection ratio and 78dB power supply rejection ratio, it provides excellent signal integrity. Packaged in an 8-MSOP, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices LT1819IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 73dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 400MHz |
| Height | 0.86mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3.5V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 70mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 2500V/µs |
| Unity Gain Bandwidth Product | 360MHz |
| Voltage Gain | 72.04dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1819IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
