IC 0.5 A SWITCHING CONTROLLER, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller
Checking distributor stock and pricing after the page loads.
Analog Devices LT1846J technical specifications.
| Package/Case | CDIP |
| Fall Time | 50ns |
| Max Supply Voltage | 40V |
| Mount | Through Hole |
| Output Current | 200mA |
| RoHS | Not Compliant |