
The LT1880CS5 is a single operational amplifier from Analog Devices with a nominal gain bandwidth product of 1.1MHz and a common mode rejection ratio of 116dB. It operates over a temperature range of 0°C to 70°C and can handle dual supply voltages from 1.35V to 18V. The amplifier has a high power supply rejection ratio of 110dB and a slew rate of 0.55V/µs.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1880CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 116dB |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
