LT1880 - SOT-23, Rail-to-Rail Output, Picoamp Input Current Precision Op Amp
Checking distributor stock and pricing after the page loads.
Analog Devices LT1880CS5#PBF technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 116dB |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.