Precision Op Amp featuring a 1.1MHz Gain Bandwidth Product and 0.55V/µs Slew Rate. This single-channel amplifier offers a picoamp input current (150pA) and a low input offset voltage of 150µV. Designed for general-purpose applications, it operates with a wide supply voltage range from 1.35V to 40V and delivers 25mA output current per channel. The device boasts high Common Mode Rejection Ratio (116dB) and Power Supply Rejection Ratio (110dB), packaged in a SOT-23-5.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1880CS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.