
The LT1880IS5#PBF is a single BIPOLAR operational amplifier with a unity gain bandwidth of 1.1MHz. It operates on a dual supply voltage range of 1.35V to 18V and is packaged in a TSOT case. The device features a common mode rejection ratio of 116dB and an input bias current of 900pA. It can withstand a maximum supply voltage of 40V and a maximum operating temperature of 85°C. The LT1880IS5#PBF is RoHS compliant and suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1880IS5#PBF technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 116dB |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
No datasheet is available for this part.
