Precision Op Amp, SOT-23-5 package, featuring a 1.1MHz Gain Bandwidth Product and 0.55V/µs Slew Rate. Offers rail-to-rail output and picoamp input current with 150pA input bias current. Achieves 116dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Operates from a minimum dual supply voltage of 1.35V up to a maximum dual supply voltage of 18V, or a single supply from 2.4V to 40V. Maximum operating temperature is 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1880IS5#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 116dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.