
Dual-channel general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. Offers a low input offset voltage of 50µV and 150pA input bias current. Achieves 106dB common mode rejection ratio and power supply rejection ratio. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.4V to 40V, drawing 850µA operating supply current. Packaged in an 8-pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1881ACN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1881ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1881ACN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
