
Dual-channel, general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. This IC offers a wide operating supply voltage range from 2.4V to 40V, with a dual supply range of 1.35V to 18V. Key performance specifications include a low input offset voltage of 50µV and an input bias current of 150pA. The component boasts a high common mode rejection ratio and power supply rejection ratio of 106dB, with an output current capability of 40mA per channel. Packaged in an 8-pin DIP, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1881ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1881ACN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
