
Dual channel, general purpose operational amplifier featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. Achieves 106dB common mode rejection ratio and 106dB power supply rejection ratio. Input offset voltage is a maximum of 85µV with a typical input bias current of 150pA. Operates with dual supply voltages from 1.35V to 18V, or single supply from 2.4V to 40V. Housed in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1881ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1881ACS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1881ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
