
Dual general-purpose operational amplifier featuring a 1MHz bandwidth and Rail-to-Rail output. Offers a 1MHz gain bandwidth product, 0.35V/µs slew rate, and 106dB CMRR and PSRR. Operates from a minimum dual supply of 1.35V up to 18V, or a single supply from 2.4V to 40V. Input bias current is 150pA with a 50µV input offset voltage. Delivers 40mA output current per channel with 850µA operating supply current. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for various amplification tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1881ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1881ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1881ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
