Dual rail-to-rail output, picoamp input precision operational amplifier featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. Offers a 124.08dB voltage gain with a low 50µV input offset voltage and 150pA input bias current. Supports dual supply voltages from 1.35V to 18V and single supply from 2.4V to 40V, with 106dB common mode rejection and power supply rejection ratios. This general-purpose amplifier operates from 0°C to 70°C, consuming 850µA operating supply current and delivering 40mA output current per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1881ACS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.