
Dual rail-to-rail output operational amplifier featuring picoamp input bias current and 50µV input offset voltage. This precision op amp offers a 1MHz gain bandwidth product and a 0.35V/µs slew rate. With a 106dB common mode rejection ratio and 106dB power supply rejection ratio, it operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.4V to 40V. Packaged in an 8-pin SOIC, this component operates across a -40°C to 85°C temperature range.
Analog Devices LT1881AIS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1881AIS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
