Dual rail-to-rail output precision operational amplifier featuring picoamp input bias current of 150pA and low input offset voltage of 50µV. This general-purpose amplifier offers a 1MHz gain bandwidth product and 0.35V/µs slew rate. It operates from a minimum supply voltage of 2.4V up to a maximum of 40V, with a dual supply range of 1.35V to 18V. The device boasts a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 106dB, and a voltage gain of 124.08dB. Packaged in an SOIC, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1881IS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.