The LT1882CS#TR is a general purpose operational amplifier with a gain bandwidth product of 1MHz. It is available in a SOIC package and has a maximum operating temperature of 70°C. The device has a nominal input bias current of 150pA and an input offset voltage of 80uV. The LT1882CS#TR is not RoHS compliant and contains lead. It operates on a supply voltage between 2.4V and 40V, with a maximum supply current of 850uA per channel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1882CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.35V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.