
General purpose operational amplifier IC featuring a 1MHz gain bandwidth product and 0.35V/µs slew rate. This quad-channel amplifier offers rail-to-rail output and a wide operating supply voltage range from 1.35V to 18V (dual) or 2.4V to 40V (single). Key performance metrics include a 106dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 80µV and input bias current of 150pA. The component is housed in a SOIC package, supplied on tape and reel, and operates across a temperature range of -40°C to 125°C.
Analog Devices LT1882HS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1882HS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
