
Quad precision operational amplifier featuring Rail-to-Rail output and a 1MHz gain bandwidth product. This general-purpose amplifier offers a low input bias current of 150pA and an input offset voltage of 80µV. Operating with dual supply voltages from ±1.35V to ±18V, or single supply from 2.4V to 40V, it delivers a 0.35V/µs slew rate and 40mA output current per channel. High performance is further indicated by a 106dB Common Mode Rejection Ratio and Power Supply Rejection Ratio, with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices LT1882MPS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1882MPS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 850kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 40mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.35V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1882MPS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
