The LT1884ACN8 is a dual general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 2.2MHz and an input bias current of 150pA. The device operates over a temperature range of 0°C to 70°C and is available in a DIP-8 package. The LT1884ACN8 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1884ACN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.9V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.