
Dual rail-to-rail output precision operational amplifier featuring picoamp input bias current and 50µV input offset voltage. Offers a 2.2MHz gain bandwidth product, 108dB common mode rejection ratio, and 108dB power supply rejection ratio. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.4V to 40V. Delivers 50mA output current per channel with a 0.9V/µs slew rate. Packaged in SOIC, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1884ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1884ACS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1884ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
