
Dual precision operational amplifier featuring Rail-to-Rail output and a 2MHz bandwidth. This general-purpose amplifier boasts a 108dB CMRR and PSRR, with a low input bias current of 150pA and input offset voltage of 50µV. Operates from ±1.35V to ±18V dual supply or 2.4V to 40V single supply, delivering 50mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Analog Devices LT1884AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1884AIS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
