The LT1884AIS8#TR is a dual general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 2.2MHz. It operates over a temperature range of -40°C to 85°C and can supply up to 50mA of current per channel. The device is available in a SOIC package and is not RoHS compliant due to the presence of lead. It requires a supply voltage between 2.4V and 40V and consumes 850uA of operating current.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1884AIS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.9V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.