
Dual precision operational amplifier featuring Rail-to-Rail output and a 2MHz bandwidth. This general-purpose amplifier offers a low input offset voltage of 50µV and 150pA input bias current. Operating from a dual supply range of ±1.35V to ±18V, it provides a high common mode rejection ratio and power supply rejection ratio of 108dB. The 8-pin SOIC package houses two independent amplifiers, each capable of delivering 50mA output current.
Analog Devices LT1884CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.2MHz |
| Height | 1.48mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1884CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
