
Dual operational amplifier featuring a 2.2MHz gain bandwidth product and 0.9V/µs slew rate. This general-purpose amplifier offers a wide operating supply voltage range from 1.35V to 18V (dual) or 2.4V to 40V (single), with a typical supply current of 850µA. Achieving 108dB common mode rejection ratio and power supply rejection ratio, it boasts low input bias current of 150pA and input offset voltage of 50µV. The component is housed in a lead-free SOIC package, measuring 5mm in length, 3.99mm in width, and 1.5mm in height.
Analog Devices LT1884IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 2.2MHz |
| Height | 1.5mm |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1884IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
