Quad rail-to-rail output precision operational amplifier featuring a 2.2MHz gain bandwidth product and 0.9V/µs slew rate. Delivers 108dB common mode rejection ratio and 108dB power supply rejection ratio. Boasts a low 150pA input bias current and 80µV input offset voltage. Operates from a minimum dual supply voltage of 1.35V up to a maximum of 18V, or a single supply from 2.4V to 40V. Housed in an SOIC package, this general-purpose amplifier is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1885CS#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | No |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| RoHS | Not Compliant |
No datasheet is available for this part.