
General purpose operational amplifier IC featuring a 2.2MHz gain bandwidth product and 0.9V/µs slew rate. This quad-channel amplifier offers a wide operating voltage range from 1.35V to 18V dual supply or 2.4V to 40V single supply. Key performance metrics include a 108dB common mode rejection ratio and power supply rejection ratio, with low input bias current of 150pA and input offset voltage of 80µV. The device delivers 50mA output current per channel and operates within a temperature range of -40°C to 85°C. Packaged in a 14-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1885IS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 108dB |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 150pA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 108dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 124.08dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1885IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
