
High-side MOSFET driver IC featuring a 8V to 48V supply voltage range and a 40mA maximum output current. This integrated circuit offers a single driver with a single output, operating within a -40°C to 85°C temperature range. It boasts a 65mV reference voltage and delay times of 400µs for turn-on and 100µs for turn-off. Packaged in a lead-free SOIC-8 surface mount component, this RoHS compliant device is designed for efficient power management applications.
Analog Devices LT1910ES8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 65mV |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| Width | 3.998mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1910ES8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
