
The LT1910ES8TR is a single gate driver IC from Analog Devices, suitable for operating within a temperature range of -40°C to 85°C. It can handle supply voltages between 8V and 48V. The device is packaged in a lead-free SOIC package, available in quantities of 2500 per reel. The turn-on and turn-off delay times are 400us and 100us, respectively.
Analog Devices LT1910ES8TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1910ES8TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
